
3-2176094-9 | |
|---|---|
DigiKey Part Number | A110781TR-ND - Tape & Reel (TR) A110781CT-ND - Cut Tape (CT) A110781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176094-9 |
Description | RES SMD 301K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176094-9 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,22400 | € 2,24 |
| 25 | € 0,20720 | € 5,18 |
| 50 | € 0,19540 | € 9,77 |
| 100 | € 0,18470 | € 18,47 |
| 250 | € 0,17180 | € 42,95 |
| 500 | € 0,16302 | € 81,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15506 | € 155,06 |
| 2 000 | € 0,14793 | € 295,86 |
| 3 000 | € 0,14412 | € 432,36 |
| 5 000 | € 0,13968 | € 698,40 |
| 7 000 | € 0,13697 | € 958,79 |
| 10 000 | € 0,13426 | € 1 342,60 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

