Parametric Equivalent

2-2176742-1 | |
|---|---|
DigiKey Part Number | 1712-2-2176742-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2176742-1 |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 300mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176742-1 Models |
Category | DC Resistance (DCR) (Max) 500mOhm |
Manufacturer TE Connectivity Passive Product | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABSY00100505301Y00 | Pulse Electronics | 0 | 553-ABSY00100505301Y00TR-ND | € 0,01192 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01897 | € 379,40 |
| Unit Price without VAT: | € 0,01897 |
|---|---|
| Unit Price with VAT: | € 0,02314 |


