
17PESA564MC19E | |
|---|---|
DigiKey Part Number | 17PESA564MC19E-ND |
Manufacturer | |
Manufacturer Product Number | 17PESA564MC19E |
Description | POT 560K OHM 1/4W CARBON LINEAR |
Customer Reference | |
Detailed Description | 560k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient 5% |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 560k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.748" (19.00mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch Rotary, SPST | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.756" x 0.699" Face (19.20mm x 17.00mm) |
Number of Gangs 1 | Base Product Number |

