
1-2176742-5 | |
|---|---|
DigiKey Part Number | 1712-1-2176742-5TR-ND - Tape & Reel (TR) 1712-1-2176742-5CT-ND - Cut Tape (CT) 1712-1-2176742-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176742-5 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 450mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176742-5 Models |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer TE Connectivity Passive Product | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 450mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 100 | € 0,03090 | € 3,09 |
| 1 000 | € 0,02544 | € 25,44 |
| 5 000 | € 0,02219 | € 110,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02092 | € 209,20 |
| 20 000 | € 0,01972 | € 394,40 |
| 30 000 | € 0,01906 | € 571,80 |
| 50 000 | € 0,01825 | € 912,50 |
| 70 000 | € 0,01774 | € 1 241,80 |
| 100 000 | € 0,01721 | € 1 721,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

