


PR425C050S101H | |
|---|---|
DigiKey Part Number | 223-1194-ND |
Manufacturer | |
Manufacturer Product Number | PR425C050S101H |
Description | SENSOR PTC 10OHM RECT |
Customer Reference | |
Detailed Description | PTC Thermistor 10 Ohms Rectangular |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer TE Connectivity Measurement Specialties | Mounting Type Clamp On |
Packaging Bulk | Package / Case Rectangular |
Part Status Discontinued at DigiKey | Base Product Number |
Resistance @ 25°C 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,04860 | € 104,86 |
| Unit Price without VAT: | € 1,04860 |
|---|---|
| Unit Price with VAT: | € 1,27929 |

