
MS580502BA01-50 | |
|---|---|
DigiKey Part Number | 223-1200-2-ND - Tape & Reel (TR) 223-1200-1-ND - Cut Tape (CT) 223-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS580502BA01-50 |
Description | SENSOR 17.4PSIA 24BIT 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MS580502BA01-50 Models |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Maximum Pressure 72.52PSI (500kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | Package / Case 4-SMD Module |
Output Type I2C | Supplier Device Package 4-SMD |
Output 24 b | Base Product Number |
Accuracy ±0.058PSI (±0.4kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,82000 | € 11,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 10,43009 | € 20 860,18 |
| Unit Price without VAT: | € 11,82000 |
|---|---|
| Unit Price with VAT: | € 14,42040 |

