Load Cell Force Sensor 0.907kgf (2lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT2431-0000-0002-L

DigiKey Part Number
MSP6956-ND
Manufacturer
Manufacturer Product Number
FT2431-0000-0002-L
Description
SENSOR FORCE 0.907KGF
Customer Reference
Detailed Description
Load Cell Force Sensor 0.907kgf (2lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1%
Manufacturer
TE Connectivity Measurement Specialties
Compensated Temperature
0°C ~ 50°C
Series
Voltage - Supply
5V
Part Status
Obsolete
Includes
Sensor
Operating Force
0.907kgf (2lbs)
Operating Temperature
-40°C ~ 85°C
Output
0.5 V ~ 4.5 V Ratiometric
Base Product Number
Sensor Type
Load Cell
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.