
EM905-X-C00006 | |
|---|---|
DigiKey Part Number | 223-EM905-X-C00006-ND |
Manufacturer | |
Manufacturer Product Number | EM905-X-C00006 |
Description | M905 STD/NMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor |
Datasheet | Datasheet |
Category | Output 0V ~ 10V, 4mA ~ 20mA |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 11V ~ 300V |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 631,46000 | € 1 631,46 |
| Unit Price without VAT: | € 1 631,46000 |
|---|---|
| Unit Price with VAT: | € 1 990,38120 |

