
86529-000 | |
|---|---|
DigiKey Part Number | 223-86529-000-ND |
Manufacturer | |
Manufacturer Product Number | 86529-000 |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Output Cable Mount |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer TE Connectivity Measurement Specialties | Mounting Type Cable Mount |
Packaging Box | Material - Housing & Prism Polyphenylene Sulfide (PPS) |
Part Status Active | Operating Temperature -30°C ~ 110°C |
Type Liquid | Voltage Rating 250V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,80000 | € 36,80 |
| 5 | € 33,79800 | € 168,99 |
| 10 | € 32,68300 | € 326,83 |
| 25 | € 31,35120 | € 783,78 |
| 50 | € 30,44100 | € 1 522,05 |
| 100 | € 29,60690 | € 2 960,69 |
| Unit Price without VAT: | € 36,80000 |
|---|---|
| Unit Price with VAT: | € 44,89600 |

