
4525DO-TP3AJ030APF | |
|---|---|
DigiKey Part Number | 223-4525DO-TP3AJ030APF-ND |
Manufacturer | |
Manufacturer Product Number | 4525DO-TP3AJ030APF |
Description | PRESS XDCR,DIGITAL,PSI RANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.14" (3.56mm) Tube, Dual 14b 8-DIP Module |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 3.3V |
Series | Port Size Male - 0.14" (3.56mm) Tube, Dual |
Packaging Bulk | Port Style Barbed |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style PC Pin |
Pressure Type Absolute | Maximum Pressure 200PSI (1379kPa) |
Operating Pressure 30PSI (206.84kPa) | Operating Temperature -25°C ~ 105°C |
Output Type I2C | Mounting Type Through Hole |
Output 14b | Package / Case 8-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 45,50454 | € 10 921,09 |
| Unit Price without VAT: | € 45,50454 |
|---|---|
| Unit Price with VAT: | € 55,51554 |

