Light Curtain 50mm Body
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2447897-6

DigiKey Part Number
223-2447897-6-ND
Manufacturer
Manufacturer Product Number
2447897-6
Description
SLC4-B50-061
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Light Curtain 50mm Body
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
610mm
Manufacturer
TE Connectivity Measurement Specialties
Number of Beams
16
Series
Operating Range
0 ~ 12.0m
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Protection
Body
Voltage - Supply
24VDC
Detection Capability
50mm
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 642,38000€ 642,38
Manufacturers Standard Package
Unit Price without VAT:€ 642,38000
Unit Price with VAT:€ 783,70360