
23A-005G | |
|---|---|
DigiKey Part Number | MSP6838-ND |
Manufacturer | |
Manufacturer Product Number | 23A-005G |
Description | SENSOR PRES 5PSIG 0-100MV TO-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 1/8" (3.18mm) Tube 0 mV ~ 100 mV TO-233AA, TO-8-3 Metal Can |
Datasheet | Datasheet |
Category | Port Size Male - 1/8" (3.18mm) Tube |
Manufacturer TE Connectivity Measurement Specialties | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PCB |
Pressure Type Vented Gauge | Maximum Pressure 10PSI (68.95kPa) |
Operating Pressure 5PSI (34.47kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Mounting Type Through Hole |
Output 0 mV ~ 100 mV | Package / Case TO-233AA, TO-8-3 Metal Can |
Accuracy ±0.2% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 48,21770 | € 4 821,77 |
| Unit Price without VAT: | € 48,21770 |
|---|---|
| Unit Price with VAT: | € 58,82559 |

