
2108790-1 | |
|---|---|
DigiKey Part Number | 223-2108790-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108790-1 |
Description | PCB ANTENNA SINGLE BAND BULK PAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108790-1 Models |
Category | Antenna Type Chip |
Manufacturer TE Connectivity Measurement Specialties | Number of Bands 1 |
Packaging Bag | VSWR 2 |
Part Status Active | Gain 3dBi |
RF Family/Standard Bluetooth, WiFi | Termination Solder |
Frequency Group SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.441GHz | Height (Max) 0.062" (1.57mm) |
Frequency Range 2.4GHz ~ 2.483GHz | Applications 802.11b/g, Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,45256 | € 2 262,80 |
| Unit Price without VAT: | € 0,45256 |
|---|---|
| Unit Price with VAT: | € 0,55212 |


