Image for 20011191-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20011191-00

DigiKey Part Number
223-20011191-00-ND
Manufacturer
Manufacturer Product Number
20011191-00
Description
SENSOR FORCE 1KGF DIAPHRAGM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 1.00kgf (2lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensor Type
Load Cell
Manufacturer
TE Connectivity Measurement Specialties
Compensated Temperature
0°C ~ 60°C
Series
Voltage - Supply
10V
Packaging
Bulk
Actuator Type
Diaphragm
Part Status
Active
Actuator Style/Size
Round, 5mm
Operating Force
1.00kgf (2lbs)
Includes
Sensor
Output
Voltage
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2 257,47000€ 2 257,47
Manufacturers Standard Package
Unit Price without VAT:€ 2 257,47000
Unit Price with VAT:€ 2 754,11340