
17-050G | |
|---|---|
DigiKey Part Number | MSP6836-ND |
Manufacturer | |
Manufacturer Product Number | 17-050G |
Description | SENSOR 50PSIG 0.19" 0.1V TO8 |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Vented Gauge Male - 0.19" (4.78mm) Tube 0 mV ~ 100 mV TO-8 Style, 12 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17-050G Models |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 0.19" (4.78mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 150PSI (1034.21kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 50PSI (344.74kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case TO-8 Style, 12 Leads |
Output 0 mV ~ 100 mV | Supplier Device Package TO-8 |

