
CONREVSMA002-SMD-G | |
|---|---|
DigiKey Part Number | CONREVSMA002-SMD-G-ND |
Manufacturer | |
Manufacturer Product Number | CONREVSMA002-SMD-G |
Description | CONN RP-SMA RCPT R/A 50 OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Receptacle, Male Pin 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONREVSMA002-SMD-G Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,60440 | € 760,44 |
| Unit Price without VAT: | € 7,60440 |
|---|---|
| Unit Price with VAT: | € 9,27737 |

