
2405417-2 | |
|---|---|
DigiKey Part Number | 343-2405417-2-ND |
Manufacturer | |
Manufacturer Product Number | 2405417-2 |
Description | 2P TO 2P 300MM CABLE ASSEMBLY,17 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,46400 | € 14,64 |
| 25 | € 1,37280 | € 34,32 |
| 50 | € 1,30720 | € 65,36 |
| 100 | € 1,24480 | € 124,48 |
| 250 | € 1,16676 | € 291,69 |
| 500 | € 1,11104 | € 555,52 |
| 1 000 | € 1,05801 | € 1 058,01 |
| 2 500 | € 0,99180 | € 2 479,50 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,11060 |

