
2081377-6 | |
|---|---|
DigiKey Part Number | 343-2081377-6-ND |
Manufacturer | |
Manufacturer Product Number | 2081377-6 |
Description | COAX CBL FAKRA TO FAKRA 16.4' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer TE Connectivity Linx | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 196.9" (5.0m) 16.4' |
Part Status Active | Cable Type RG-174 |
Style Fakra to Fakra | Cable Impedance 50 Ohms |
1st Connector Fakra Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Fakra Plug | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 20,76234 | € 31 143,51 |
| Unit Price without VAT: | € 20,76234 |
|---|---|
| Unit Price with VAT: | € 25,33005 |

