Cable Assembly Coaxial SMA to Fakra RG-58 23.62" (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081345-2

DigiKey Part Number
343-2081345-2-ND
Manufacturer
Manufacturer Product Number
2081345-2
Description
COAX CBL SMA TO FAKRA 23.6"
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Fakra RG-58 23.62" (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2081345-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
TE Connectivity Linx
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
23.62" (600.00mm)
Part Status
Active
Cable Type
RG-58
Style
SMA to Fakra
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
Fakra Jack
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1 500€ 48,82464€ 73 236,96
Manufacturers Standard Package
Unit Price without VAT:€ 48,82464
Unit Price with VAT:€ 59,56606