
524650-E | |
|---|---|
DigiKey Part Number | 2684-524650-E-ND |
Manufacturer | |
Manufacturer Product Number | 524650-E |
Description | 6-PIN, RIGHT ANGLE, SMT |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Number of Positions Loaded All |
Series | Style |
Packaging Box | Shrouding Shrouded - 4 Wall |
Part Status Obsolete | Mounting Type |
Connector Type | Fastening Type Push-Pull |
Contact Type Male Pin | Contact Shape Rectangular |
Pitch - Mating | Features Solder Retention |
Number of Positions | Insulation Color Black |

