



354159-E | |
|---|---|
DigiKey Part Number | 2684-354159-E-ND |
Manufacturer | |
Manufacturer Product Number | 354159-E |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 354159-E Models |
Category | Style R/2 (1/2 R) |
Manufacturer TE Connectivity Erni | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,09000 | € 7,09 |
| 10 | € 6,02200 | € 60,22 |
| 25 | € 5,64440 | € 141,11 |
| 52 | € 5,36000 | € 278,72 |
| 104 | € 5,10413 | € 530,83 |
| 260 | € 4,78469 | € 1 244,02 |
| 520 | € 4,55648 | € 2 369,37 |
| 1 040 | € 4,33924 | € 4 512,81 |
| Unit Price without VAT: | € 7,09000 |
|---|---|
| Unit Price with VAT: | € 8,64980 |

