
104086-E | |
|---|---|
DigiKey Part Number | 2684-104086-E-ND |
Manufacturer | |
Manufacturer Product Number | 104086-E |
Description | 2MM HM D 176POS F |
Customer Reference | |
Detailed Description | 176 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 104086-E Models |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity Erni | Pitch 0.079" (2.00mm) |
Series | Number of Rows 8 |
Packaging Tray | Mounting Type Board Edge, Through Hole, Right Angle |
Part Status Obsolete | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style D 22 | Operating Temperature -55°C ~ 125°C |
Number of Positions 176 | Features Board Guide |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5646442-1 | TE Connectivity AMP Connectors | 782 | A97865-ND | € 15,37000 | MFR Recommended |


