
EM-SGL-PG16-MET-C | |
|---|---|
DigiKey Part Number | 2109-EM-SGL-PG16-MET-C-ND |
Manufacturer | |
Manufacturer Product Number | EM-SGL-PG16-MET-C |
Description | CABLE GLAND 10-14MM PG16 BRASS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | EM-SGL-PG16-MET-C Models |
Category | Thread Length 0.256" (6.50mm) |
Manufacturer TE Connectivity ENTRELEC | Material Brass, Nickel Plated |
Packaging Bag | Includes Locknut, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.551" (14.00mm) | Base Product Number |
Thread Size PG16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,05000 | € 4,05 |
| 10 | € 3,44200 | € 34,42 |
| 25 | € 3,22640 | € 80,66 |
| 50 | € 3,07220 | € 153,61 |
| 100 | € 2,92540 | € 292,54 |
| 250 | € 2,74228 | € 685,57 |
| 500 | € 2,61144 | € 1 305,72 |
| 1 000 | € 2,48688 | € 2 486,88 |
| 2 500 | € 2,33133 | € 5 828,32 |
| Unit Price without VAT: | € 4,05000 |
|---|---|
| Unit Price with VAT: | € 4,94100 |

