


1SNK526060R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK526060R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK526060R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 4/0-2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK526060R0000 Models |
Category | Voltage - IEC 1000V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 230 A |
Series | Voltage - UL 1000V |
Packaging Box | Wire Gauge or Range - AWG 4/0-2 AWG |
Part Status Active | Wire Gauge or Range - mm² 35-120mm² |
Type Feed Through | Color Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 26.0mm | Stripping Length 26mm |
Termination Style Screw | Base Product Number |
Current - IEC 232 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,77000 | € 30,77 |
| 10 | € 22,23200 | € 222,32 |
| 30 | € 19,65433 | € 589,63 |
| 50 | € 18,72660 | € 936,33 |
| 100 | € 17,69660 | € 1 769,66 |
| 250 | € 16,66636 | € 4 166,59 |
| 500 | € 16,08470 | € 8 042,35 |
| Unit Price without VAT: | € 30,77000 |
|---|---|
| Unit Price with VAT: | € 37,53940 |

