




1SNK516064R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK516064R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK516064R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 0-18 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 1000V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 140 A |
Series | Voltage - UL 1000V |
Packaging Box | Wire Gauge or Range - AWG 0-18 AWG |
Part Status Active | Wire Gauge or Range - mm² 1-50mm² |
Type Feed Through | Color Black |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 16.0mm | Stripping Length 17mm |
Termination Style Screw | Base Product Number |
Current - IEC 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,73000 | € 8,73 |
| 20 | € 5,63000 | € 112,60 |
| 40 | € 5,16325 | € 206,53 |
| 60 | € 4,93067 | € 295,84 |
| 100 | € 4,67620 | € 467,62 |
| 260 | € 4,30042 | € 1 118,11 |
| 500 | € 4,10568 | € 2 052,84 |
| 1 000 | € 3,94324 | € 3 943,24 |
| Unit Price without VAT: | € 8,73000 |
|---|---|
| Unit Price with VAT: | € 10,65060 |

