




1SNK506316R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506316R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506316R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506316R0000 Models |
Category | Current - IEC 27 A |
Manufacturer TE Connectivity ENTRELEC | Voltage - IEC 500V |
Series | Current - UL 28 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-6mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 10.5mm |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,56000 | € 10,56 |
| 10 | € 7,49500 | € 74,95 |
| 25 | € 6,63880 | € 165,97 |
| 50 | € 6,12140 | € 306,07 |
| 100 | € 5,70330 | € 570,33 |
| 250 | € 5,27836 | € 1 319,59 |
| 500 | € 5,03534 | € 2 517,67 |
| 1 000 | € 4,84583 | € 4 845,83 |
| Unit Price without VAT: | € 10,56000 |
|---|---|
| Unit Price with VAT: | € 12,88320 |



