Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1SNK506310R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506310R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506310R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506310R0000 Models |
Category | Current - IEC 26 A |
Manufacturer TE Connectivity ENTRELEC | Voltage - IEC 400V |
Series | Current - UL 26 A |
Packaging Box | Voltage - UL 150V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 10.5mm |
Termination Style Screw | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK506311R0000 | TE Connectivity ENTRELEC | 49 | 2109-1SNK506311R0000-ND | € 9,90000 | Parametric Equivalent |
| 1SNK506312R0000 | TE Connectivity ENTRELEC | 0 | 2109-1SNK506312R0000-ND | € 9,01000 | Parametric Equivalent |
| 1SNK506320R0000 | TE Connectivity ENTRELEC | 40 | 2109-1SNK506320R0000-ND | € 7,87000 | Parametric Equivalent |
| 1SNK506321R0000 | TE Connectivity ENTRELEC | 0 | 2109-1SNK506321R0000-ND | € 17,95000 | Parametric Equivalent |
| 1SNK506330R0000 | TE Connectivity ENTRELEC | 37 | 2109-1SNK506330R0000-ND | € 7,87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,87000 | € 7,87 |
| 10 | € 5,58000 | € 55,80 |
| 25 | € 4,92280 | € 123,07 |
| 50 | € 4,52280 | € 226,14 |
| 100 | € 4,19750 | € 419,75 |
| 250 | € 3,86500 | € 966,25 |
| 500 | € 3,67406 | € 1 837,03 |
| 1 000 | € 3,52477 | € 3 524,77 |
| Unit Price without VAT: | € 7,87000 |
|---|---|
| Unit Price with VAT: | € 9,60140 |






