




YHDP26-24-23SEL024 | |
|---|---|
DigiKey Part Number | 1734-YHDP26-24-23SEL024-ND |
Manufacturer | |
Manufacturer Product Number | YHDP26-24-23SEL024 |
Description | HDP26-24-23SE-L024, PLUG, SIZE 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter |
Datasheet | Datasheet |
EDA/CAD Models | YHDP26-24-23SEL024 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Primary Material Plastic |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut, Threading Adapter |
Number of Positions 23 | Shielding Unshielded |
Shell Size - Insert 24-23 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,07000 | € 17,07 |
| 10 | € 14,50300 | € 145,03 |
| 40 | € 13,15125 | € 526,05 |
| 80 | € 12,52375 | € 1 001,90 |
| 120 | € 12,17075 | € 1 460,49 |
| 280 | € 11,46518 | € 3 210,25 |
| 520 | € 10,97585 | € 5 707,44 |
| Unit Price without VAT: | € 17,07000 |
|---|---|
| Unit Price with VAT: | € 20,82540 |

