


HDP26-24-16SN-L017 | |
|---|---|
DigiKey Part Number | 1734-HDP26-24-16SN-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-16SN-L017 |
Description | PLG, 16P, BLK, N, RNG, 12, S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-16SN-L017 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Tray | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Features Coupling Nut, Ring Adapter |
Shell Size - Insert 24-16 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 12 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,38000 | € 17,38 |
| 10 | € 14,77400 | € 147,74 |
| 40 | € 13,39675 | € 535,87 |
| 80 | € 12,75750 | € 1 020,60 |
| 120 | € 12,39800 | € 1 487,76 |
| 280 | € 11,67921 | € 3 270,18 |
| 520 | € 11,18069 | € 5 813,96 |
| Unit Price without VAT: | € 17,38000 |
|---|---|
| Unit Price with VAT: | € 21,20360 |



