
DTMH04-4PA | |
|---|---|
DigiKey Part Number | 1734-DTMH04-4PA-ND |
Manufacturer | |
Manufacturer Product Number | DTMH04-4PA |
Description | DTMH RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTMH04-4PA Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.280" (7.10mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Gray |
Contact Type Male Pin | Insulation Material Plastic |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,11000 | € 4,11 |
| 10 | € 3,48800 | € 34,88 |
| 25 | € 3,26920 | € 81,73 |
| 50 | € 3,11300 | € 155,65 |
| 100 | € 2,96440 | € 296,44 |
| 250 | € 2,77876 | € 694,69 |
| 500 | € 2,64616 | € 1 323,08 |
| 1 000 | € 2,51995 | € 2 519,95 |
| 2 500 | € 2,36235 | € 5 905,88 |
| Unit Price without VAT: | € 4,11000 |
|---|---|
| Unit Price with VAT: | € 5,01420 |

