
DT04-2P-CE04-KIT | |
|---|---|
DigiKey Part Number | 1734-DT04-2P-CE04-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-CE04-KIT |
Description | DT04-2P-CE04 WITH A WEG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Features IP68, IP6K9K, Reduced Wire Seals, Shrink Boot Adapter |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,93880 | € 493,88 |
| Unit Price without VAT: | € 4,93880 |
|---|---|
| Unit Price with VAT: | € 6,02534 |

