Parametric Equivalent
Parametric Equivalent



DT04-12PA-BL10 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PA-BL10-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-BL10 |
Description | REC, 12P, BLK, E, ENH KEY, XCAP, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-BL10 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.175" (4.45mm) |
Series | Mounting Type Free Hanging (In-Line); Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Male Pin | Features Sealed |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.359" (9.12mm) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-12PA-BL06 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT04-12PA-BL06-ND | € 7,44276 | Parametric Equivalent |
| DT04-12PB-LE21 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT04-12PB-LE21-ND | € 11,93460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,93000 | € 17,93 |
| 10 | € 15,24100 | € 152,41 |
| 25 | € 14,28600 | € 357,15 |
| 80 | € 13,88763 | € 1 111,01 |
| Unit Price without VAT: | € 17,93000 |
|---|---|
| Unit Price with VAT: | € 21,87460 |



