Connector Header Through Hole, Right Angle 69 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-967689-2

DigiKey Part Number
1734-9-967689-2-ND
Manufacturer
Manufacturer Product Number
9-967689-2
Description
MESSERLEIS3,0 69P
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 69 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9-967689-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Tray
Contact Length - Mating
0.280" (7.11mm)
Part Status
Active
Contact Length - Post
0.146" (3.70mm)
Connector Type
Insulation Height
1.177" (29.90mm)
Contact Type
Tab
Contact Shape
Rectangular
Pitch - Mating
Contact Finish - Mating
Silver
Number of Positions
Contact Material
Copper Alloy
Number of Rows
3
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 120°C
Number of Positions Loaded
All
Insulation Color
Brown
Style
Voltage Rating
28VDC
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
28€ 34,51107€ 966,31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 34,51107
Unit Price with VAT:€ 42,10351