Connector Header Through Hole, Right Angle 9 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-966140-4

DigiKey Part Number
1734-6-966140-4-ND
Manufacturer
Manufacturer Product Number
6-966140-4
Description
MESSERLEISTE 9P
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-966140-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Insulation Height
1.012" (25.70mm)
Part Status
Active
Contact Shape
Rectangular
Connector Type
Contact Finish - Mating
Silver
Contact Type
Tab
Contact Finish - Post
Silver
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Rows
3
Features
Mounting Flange
Row Spacing - Mating
Operating Temperature
-30°C ~ 100°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 HB
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
28VDC
Mounting Type
Applications
General Purpose
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
420€ 2,15464€ 904,95
Unit Price without VAT:€ 2,15464
Unit Price with VAT:€ 2,62866