Parametric Equivalent
Parametric Equivalent



4-2005275-3 | |
|---|---|
DigiKey Part Number | 1734-4-2005275-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-2005275-3 |
Description | MT3/JPT/SPT HYB 58P CAP ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2005275-3 Models |
Category | Number of Rows 6 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2005275-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-2005275-3-ND | € 3,11453 | Parametric Equivalent |
| 1-2005275-3 | TE Connectivity AMP Connectors | 0 | 17-1-2005275-3-ND | € 1,96674 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | € 2,47463 | € 395,94 |
| Unit Price without VAT: | € 2,47463 |
|---|---|
| Unit Price with VAT: | € 3,01905 |



