
2378550-9 | |
|---|---|
DigiKey Part Number | 1734-2378550-9TR-ND |
Manufacturer | |
Manufacturer Product Number | 2378550-9 |
Description | 4P MATE-AX HDR ASSY 180DEG COD Z |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.531" (13.50mm) |
Series | Contact Shape Circular |
Packaging Box | Contact Finish - Mating Silver |
Part Status Active | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 120°C |
Row Spacing - Mating | Material Flammability Rating UL94 HB |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 6A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,64054 | € 4 921,62 |
| Unit Price without VAT: | € 1,64054 |
|---|---|
| Unit Price with VAT: | € 2,00146 |

