
2357501-2 | |
|---|---|
DigiKey Part Number | 1734-2357501-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2357501-2 |
Description | 2P MATE-AX HDR ASSY 180DEG COD B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2357501-2 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.094" (2.40mm) |
Series | Insulation Height 0.492" (12.50mm) |
Packaging Tape & Reel (TR) | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 HB |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 60VDC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | € 1,25203 | € 4 507,31 |
| Unit Price without VAT: | € 1,25203 |
|---|---|
| Unit Price with VAT: | € 1,52748 |

