


2334713-4 | |
|---|---|
DigiKey Part Number | 1734-2334713-4-ND |
Manufacturer | |
Manufacturer Product Number | 2334713-4 |
Description | 20POS, GEN50 REC, UNSLD, CODE D, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2334713-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.075" (1.90mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,67874 | € 610,87 |
| Unit Price without VAT: | € 0,67874 |
|---|---|
| Unit Price with VAT: | € 0,82806 |

