
2328730-1 | |
|---|---|
DigiKey Part Number | 1734-2328730-1-ND |
Manufacturer | |
Manufacturer Product Number | 2328730-1 |
Description | 2POS, MIXED,REC HSG,ASSY V0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2328730-1 Models |
Category | Number of Positions |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,22735 | € 2 454,70 |
| Unit Price without VAT: | € 1,22735 |
|---|---|
| Unit Price with VAT: | € 1,49737 |

