
2306368-3 | |
|---|---|
DigiKey Part Number | 1734-2306368-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2306368-3 |
Description | 2P MATE-AX HDR ASSY 90DEG COD C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2306368-3 Models |
Category | Contact Length - Post 0.083" (2.11mm) |
Mfr | Insulation Height 0.423" (10.75mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Silver |
Part Status Active | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 850 | € 3,71187 | € 6 866,96 |
| Unit Price without VAT: | € 3,71187 |
|---|---|
| Unit Price with VAT: | € 4,52848 |

