


2-2448106-3 | |
|---|---|
DigiKey Part Number | 1734-2-2448106-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2448106-3 |
Description | CONN PLUG HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Blue 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2448106-3 Models |
Category | Row Spacing 0.175" (4.45mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features IP68, IP6K9K |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,79000 | € 2,79 |
| 10 | € 2,37100 | € 23,71 |
| 25 | € 2,22240 | € 55,56 |
| 50 | € 2,11600 | € 105,80 |
| 100 | € 2,01500 | € 201,50 |
| 250 | € 1,88880 | € 472,20 |
| 500 | € 1,79868 | € 899,34 |
| 1 000 | € 1,71286 | € 1 712,86 |
| 2 500 | € 1,60572 | € 4 014,30 |
| Unit Price without VAT: | € 2,79000 |
|---|---|
| Unit Price with VAT: | € 3,40380 |

