
1-967627-4 | |
|---|---|
DigiKey Part Number | 1734-1-967627-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-967627-4 |
Description | CONN PLUG HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967627-4 Models |
Category | Row Spacing 0.217" (5.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,75000 | € 1,75 |
| 10 | € 1,49000 | € 14,90 |
| 25 | € 1,39640 | € 34,91 |
| 50 | € 1,33000 | € 66,50 |
| 100 | € 1,26640 | € 126,64 |
| 250 | € 1,18696 | € 296,74 |
| 950 | € 1,08026 | € 1 026,25 |
| 1 900 | € 1,02872 | € 1 954,57 |
| 2 850 | € 0,99972 | € 2 849,20 |
| Unit Price without VAT: | € 1,75000 |
|---|---|
| Unit Price with VAT: | € 2,13500 |

