Image for 1-967627-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-967627-3

DigiKey Part Number
1734-1-967627-3-ND
Manufacturer
Manufacturer Product Number
1-967627-3
Description
FLACHSTE-GEH2,8 12P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Blue 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-967627-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Row Spacing
0.217" (5.51mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Blue
Contact Type
Tab
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
950€ 0,86773€ 824,34
Manufacturers Standard Package
Unit Price without VAT:€ 0,86773
Unit Price with VAT:€ 1,05863