


1-967626-5 | |
|---|---|
DigiKey Part Number | 1734-1-967626-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-967626-5 |
Description | TAB HOUSING, 2,8MM 9POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Purple 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967626-5 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Purple |
Contact Type Tab | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 1,00300 | € 10,03 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

