
1-1823504-1 | |
|---|---|
DigiKey Part Number | 1734-1-1823504-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1823504-1 |
Description | 124POS, MIXED,HEADER ASSY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 124 position |
Datasheet | Datasheet |
EDA/CAD Models | 1-1823504-1 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 1.425" (36.20mm) |
Series | Contact Shape Rectangular |
Packaging Box | Contact Finish - Mating Silver |
Part Status Active | Contact Finish - Post Silver |
Connector Type | Contact Material Copper Tin |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Number of Rows 8 | Material Flammability Rating UL94 HB |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 260VDC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | € 33,36563 | € 1 067,70 |
| Unit Price without VAT: | € 33,36563 |
|---|---|
| Unit Price with VAT: | € 40,70607 |

