
DTS26W17-35PN-6149 | |
|---|---|
DigiKey Part Number | DTS26W17-35PN-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS26W17-35PN-6149 |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 55 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F17-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F17-35AN[V001]-ND | € 348,80740 | Parametric Equivalent |
| DTS26F17-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F17-35PN-6149[V001]-ND | € 348,80740 | Parametric Equivalent |
| DTS26W17-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W17-35AN[V001]-ND | € 172,89860 | Parametric Equivalent |
| DTS26W17-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W17-35PN-6149[V001]-ND | € 140,33980 | Parametric Equivalent |
| D38999/26FE35PN-LC | PEI-Genesis | 114 | 5664-D38999/26FE35PN-LC-ND | € 63,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 254,31130 | € 25 431,13 |
| Unit Price without VAT: | € 254,31130 |
|---|---|
| Unit Price with VAT: | € 310,25979 |



