Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS24Z21-35SN-6149 | |
|---|---|
DigiKey Part Number | DTS24Z21-35SN-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS24Z21-35SN-6149 |
Description | DTS24Z21-35SN-6149 |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Zinc Nickel |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 79 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F21-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-35BN[V001]-ND | € 226,73140 | Parametric Equivalent |
| DTS24F21-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-35SN-6149[V001]-ND | € 174,99268 | Parametric Equivalent |
| DTS24T21-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-35SN-6149V001-ND | € 425,82000 | Parametric Equivalent |
| DTS24W21-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W21-35BN[V001]-ND | € 142,82568 | Parametric Equivalent |
| DTS24W21-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W21-35SN-6149[V001]-ND | € 268,31340 | Parametric Equivalent |

