
DTS24T21-39PD-6149 | |
|---|---|
DigiKey Part Number | DTS24T21-39PD-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T21-39PD-6149 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 39 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 21-39 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (2), 20 (37) | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F21-39AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-39AD[V001]-ND | € 258,79820 | Parametric Equivalent |
| DTS24F21-39PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-39PD-6149[V001]-ND | € 204,67720 | Parametric Equivalent |
| DTS24T21-39PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-39PD-6149V001-ND | € 395,72960 | Parametric Equivalent |
| D38999/24WG39PD(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24WG39PD(LC)-ND | € 196,99440 | Parametric Equivalent |

