![Image for DTS24T19-35SN [V001] is not available Image for DTS24T19-35SN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24T19-35SN [V001] | |
|---|---|
DigiKey Part Number | DTS24T19-35SN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T19-35SN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Durmalon™ |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 66 | Voltage Rating 400VAC, 550VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 19-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24T19-35SN-3028 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T19-35SN-3028[V001]-ND | € 632,67000 | Parametric Equivalent |
| DTS24T19-35SN-6157 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T19-35SN-6157V001-ND | € 339,71560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 587,51480 | € 29 375,74 |
| Unit Price without VAT: | € 587,51480 |
|---|---|
| Unit Price with VAT: | € 716,76806 |

