Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24T19-35SB-6149 [V001] is not available Image for DTS24T19-35SB-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24T19-35SB-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24T19-35SB-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T19-35SB-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 66 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 19-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F19-35BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F19-35BB[V001]-ND | € 239,96380 | Parametric Equivalent |
| DTS24F19-35SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F19-35SB-6149[V001]-ND | € 292,00360 | Parametric Equivalent |
| TV07RW-19-35SB(LC) | Amphenol Aerospace Operations | 0 | 1178-TV07RW-19-35SB(LC)-ND | € 265,40250 | Parametric Equivalent |
| TV07RW1935SBW52LC | Amphenol PCD | 0 | 623-TV07RW1935SBW52LC-ND | € 91,53400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 456,57780 | € 22 828,89 |
| Unit Price without VAT: | € 456,57780 |
|---|---|
| Unit Price with VAT: | € 557,02492 |

